
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 7.97
150
6% = € 0.48
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Multiple: 50
Total (€ 7.97 / piece)
€ 398.50
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52103360 SKINDICHT® SM-PE M50 with PG clamps M50 M50 Brass Brass 1 pc(s)
- Metric EMC brass locknut with prongs for secure contacting.
Our service for you
Technical specifications
- Features
with PG clamps
- Internal thread
M50
- Factory colour
Brass
- Size
M50
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52103360
- Type
SKINDICHT® SM-PE M50
- Material (details)
Nickel-plated brass
- Type
SM-PE M50
Documents & Downloads
Datasheet
Datasheet 527064 LAPP 52103360 SKINDICHT® SM-PE M50 with PG clamps M50 M50 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527064 LAPP 52103360 SKINDICHT® SM-PE M50 with PG clamps M50 M50 Brass Brass 1 pc(s)
Information
Information 527064 LAPP 52103360 SKINDICHT® SM-PE M50 with PG clamps M50 M50 Brass Brass 1 pc(s)
Description
These locknuts are required wherever varnished, anodized or powder-coated housings are used. When the locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact.


