
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52103370 SKINDICHT SM-PE-M 63x1,5 with PG clamps M63 Brass Brass 1 pc(s)
- Metric EMC brass locknut with prongs for secure contacting.
Our service for you
Technical specifications
- Features
with PG clamps
- Internal thread
M63
- Factory colour
Brass
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52103370
- Type
SKINDICHT SM-PE-M 63x1,5
- Material (details)
Nickel-plated brass
Documents & Downloads
Datasheet
Datasheet 539709 LAPP 52103370 SKINDICHT SM-PE-M 63x1,5 with PG clamps M63 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539709 LAPP 52103370 SKINDICHT SM-PE-M 63x1,5 with PG clamps M63 Brass Brass 1 pc(s)
Information
Information 539709 LAPP 52103370 SKINDICHT SM-PE-M 63x1,5 with PG clamps M63 Brass Brass 1 pc(s)
Description
These locknuts are required wherever varnished, anodized or powder-coated housings are used. When the locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact.


