
Number
Highlights & Details
LAPP 52104482 SKINDICHT® KU-M40/32 M40 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Plastic reducer with metric thread, light grey.
Technical specifications
- Internal thread
M32
- Factory colour
Grey-white (RAL 7035)
- External thread
M40
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52104482
- Type
SKINDICHT® KU-M40/32
- Material (details)
Polyamide glass fibre reinforced
- Type
SKINDICHT® KU-M40/32
- Temperature range
-40 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601173 LAPP 52104482 SKINDICHT® KU-M40/32 M40 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601173 LAPP 52104482 SKINDICHT® KU-M40/32 M40 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 601173 LAPP 52104482 SKINDICHT® KU-M40/32 M40 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)

