
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52104980 Cable gland M16/PG9 Brass Brass 1 pc(s)
- Connection thread metric - Function thread PG
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M16/PG9
- Material
Brass
- Clamp Ø
5 mm
- Terminal Ø (max.)
8 mm
- Thread length
5 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP54
- Spanner size
18 mm
15 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52104980
- Type
SKINDICHT® SVRE-M16/9
- Material (details)
Body: Nickel-plated brass · Incision Seal: CR / NBR
- Type
SVRE-M16/9
- Temperature range
-20 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601065 LAPP 52104980 Cable gland M16/PG9 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601065 LAPP 52104980 Cable gland M16/PG9 Brass Brass 1 pc(s)
Information
Information 601065 LAPP 52104980 Cable gland M16/PG9 Brass Brass 1 pc(s)
Description
The standard screwed cable gland has a recess sealing ring which allows individual matching to the particular cable diameter. This is done by simply removing the inner layers from the sealing ring whereby the clamping range enlarges immediately. 16/9 means e.g. connection thread M16, Functional thread PG 9. thread: EN 50262.



