
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
Highlights & Details
LAPP 52105002 Cable gland M25/PG21 Brass Brass 1 pc(s)
- Connection thread metric - Function thread PG
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M25/PG21
- Material
Brass
- Clamp Ø
11 mm
- Terminal Ø (max.)
20 mm
- Thread length
7 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP54
- Spanner size
30 mm
28 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52105002
- Type
SKINDICHT® SVRE-M25/21
- Material (details)
Body: Nickel-plated brass · Incision Seal: CR / NBR
- Type
SVRE-M25/21
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 601109 LAPP 52105002 Cable gland M25/PG21 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601109 LAPP 52105002 Cable gland M25/PG21 Brass Brass 1 pc(s)
Information
Information 601109 LAPP 52105002 Cable gland M25/PG21 Brass Brass 1 pc(s)
Description
The standard screwed cable gland has a recess sealing ring which allows individual matching to the particular cable diameter. This is done by simply removing the inner layers from the sealing ring whereby the clamping range enlarges immediately. 16/9 means e.g. connection thread M16, Functional thread PG 9. thread: EN 50262.



