There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Cable gland
Brass
M12 x 1.5
Functional thread: PG7
Brass
3 mm
4.8 mm
5 mm
26 mm
-20 °C
+80 °C
IP68 (up to 10 bar)
14 mm
15 mm
No
1 pc(s)
Yes
52105270
SKINDICHT® SHV-M 12/7/5
Body: Nickel-plated brass · Sealing cone: CR/NBR · O-ring: NBR
SHV-M 12/7/5
-20 - +80 °C
yes
Datasheet 603554 LAPP 52105270 Cable gland M12 x 1.5 Brass Brass 1 pc(s)
User & Safety Instructions 603554 LAPP 52105270 Cable gland M12 x 1.5 Brass Brass 1 pc(s)
Information 603554 LAPP 52105270 Cable gland M12 x 1.5 Brass Brass 1 pc(s)