
Number
Highlights & Details
LAPP 52105330 Cable gland M20 x 1.5 Brass Brass 1 pc(s)
- Pressurised waterproof
- for highest demands
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M20 x 1.5
- Type
Functional thread: PG 13.5
- Material
Brass
- Clamp Ø
9 mm
- Terminal Ø (max.)
10.8 mm
- Thread length
6 mm
- Length
32.50 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 10 bar)
- Spanner size
22 mm
22 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52105330
- Type
SKINDICHT® SHV-M 20/13,5/11
- Material (details)
Body: Nickel-plated brass · Sealing cone: CR/NBR · O-ring: NBR
- Type
SHV-M 20/13.5/11
- Temperature range
-20 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 603566 LAPP 52105330 Cable gland M20 x 1.5 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603566 LAPP 52105330 Cable gland M20 x 1.5 Brass Brass 1 pc(s)
Information
Information 603566 LAPP 52105330 Cable gland M20 x 1.5 Brass Brass 1 pc(s)



