
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 10.92
-23 %
€ 8.39
plus VAT.
Only 6 Piece(s) available
Highlights & Details
SKINDICHT® Screwing SHV-M
- Pressurised waterproof
- for highest demands
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M25/PG21
- Material
Brass
- Clamp Ø
13.5 mm
- Terminal Ø (max.)
15.8 mm
- Thread length
7 mm
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP68 (up to 10 bar)
- Spanner size
30 mm
30 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52105370
- Type
SKINDICHT® SHV-M 25x1,5/21/16
- Material (details)
Body: Nickel-plated brass · Sealing cone: CR/NBR · O-ring: NBR
- Temperature range
-20 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1310114 LAPP 52105370 Cable gland M25/PG21 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1310114 LAPP 52105370 Cable gland M25/PG21 Brass Brass 1 pc(s)
Description
Pressurised water-proof cable screw joint for highest demands with metric connection thread according to EN 50262. The conical special sealing element draws itself through the complete screw joint and thus ensures an excellent pressure strength and strain relief.

