
Number
Highlights & Details
LAPP 52106220 Cable gland angled M20 M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- PA6 plastic elbow, with metric thread
Our service for you
Technical specifications
- Product type
Cable gland
- Features
angled
- Factory colour
Silver-grey (RAL 7001)
- External thread
M20
- Internal thread
M20
- Material
Polyamide
- Terminal Ø (max.)
15 mm
- Thread length
15 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP55
- Spanner size
25 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52106220
- Type
SKINDICHT® KW-M20 x 1.5
- Material (details)
Polyamide glass fibre reinforced
- Type
KW-M20 x 1.5
- Clamping range diameter mm
15 mm
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 526974 LAPP 52106220 Cable gland angled M20 M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526974 LAPP 52106220 Cable gland angled M20 M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 526974 LAPP 52106220 Cable gland angled M20 M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)

