
Number
Highlights & Details
SKINDICHT ® plastic angle KW-M
- PA6 plastic elbow, with metric thread
Technical specifications
- Product type
Cable gland
- Features
angled
- Factory colour
Silver-grey (RAL 7001)
- External thread
M32
- Internal thread
M32
- Material
Polyamide
- Terminal Ø (max.)
26 mm
- Thread length
17 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP55
- Spanner size
36 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52106240
- Type
SKINDICHT® KW-M32 x 1.5
- Material (details)
Polyamide glass fibre reinforced
- Type
KW-M32 x 1.5
- Clamping range diameter mm
26 mm
- Temperature range
-20 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527000 LAPP 52106240 N/A angled M32 M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527000 LAPP 52106240 N/A angled M32 M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 527000 LAPP 52106240 N/A angled M32 M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)

