
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52106420 Cable gland M16/PG9 Brass Brass 1 pc(s)
- Brass metric screwed gland with kink protection bushing, strain relief and sealing.
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M16/PG9
- Material
Brass
- Clamp Ø
5.5 mm
- Terminal Ø (max.)
7 mm
- Thread length
5 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP65
- Spanner size
18 mm
17 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52106420
- Type
SKINDICHT® SR-M16/9/7
- Material (details)
Body: nickel plated brass, O-ring seal: NBR, kink protection: CR/NBR
- Type
SR-M16/9/7
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 601174 LAPP 52106420 Cable gland M16/PG9 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601174 LAPP 52106420 Cable gland M16/PG9 Brass Brass 1 pc(s)
Information
Information 601174 LAPP 52106420 Cable gland M16/PG9 Brass Brass 1 pc(s)
Description
The special screwed cable gland with metric connection thread is corrosion resistant and sea water tight in accordance with EN50262. As well as anti-kink protection, the long neoprene sleeve offers a high degree of protection because there is an integral seal. The heavy duty clamp ensures good strain relief. (Connection thread metric/Functional thread PG/Clear width of seal in mm).
Scope of delivery
- Delivery without locknut.
Hints
Viton® is a registered trademark of DuPont de Nemour.



