
Number
Highlights & Details
LAPP 52106460 Cable gland M20/PG13.5 Brass Brass 1 pc(s)
- Brass metric screwed gland with kink protection bushing, strain relief and sealing.
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M20/PG13.5
- Material
Brass
- Clamp Ø
9 mm
- Terminal Ø (max.)
11 mm
- Thread length
6 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP65
- Spanner size
22 mm
22 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52106460
- Type
SKINDICHT® SR-M20/13.5/11
- Material (details)
Body: nickel plated brass, O-ring seal: NBR, kink protection: CR/NBR
- Type
SR-M20/13.5/11
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 601223 LAPP 52106460 Cable gland M20/PG13.5 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601223 LAPP 52106460 Cable gland M20/PG13.5 Brass Brass 1 pc(s)
Information
Information 601223 LAPP 52106460 Cable gland M20/PG13.5 Brass Brass 1 pc(s)
Description
Scope of delivery
- Delivery without locknut.



