
Number
Highlights & Details
LAPP 52106480 Cable gland M20/PG16 Brass Brass 1 pc(s)
- Brass metric screwed gland with kink protection bushing, strain relief and sealing.
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M20/PG16
- Material
Brass
- Clamp Ø
12 mm
- Terminal Ø (max.)
13 mm
- Thread length
6 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP65
- Spanner size
24 mm
24 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52106480
- Type
SKINDICHT® SR-M20/16/13
- Material (details)
Body: nickel plated brass, O-ring seal: NBR, kink protection: CR/NBR
- Type
SR-M20/16/13
- Temperature range
-20 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601249 LAPP 52106480 Cable gland M20/PG16 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601249 LAPP 52106480 Cable gland M20/PG16 Brass Brass 1 pc(s)
Information
Information 601249 LAPP 52106480 Cable gland M20/PG16 Brass Brass 1 pc(s)
Description
Scope of delivery
- Delivery without locknut.



