
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 20.16
-13 %
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
SKINDICHT ® screwed cable gland SR-M
- Brass metric screwed gland with kink protection bushing, strain relief and sealing.
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M25/PG21
- Material
Brass
- Clamp Ø
12.5 mm
- Terminal Ø (max.)
15 mm
- Thread length
7 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP65
- Spanner size
30 mm
30 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52106490
- Type
SKINDICHT® SR-M25/21/15
- Material (details)
Body: nickel plated brass, O-ring seal: NBR, kink protection: CR/NBR
- Type
SR-M25/21/15
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 601275 LAPP 52106490 N/A M25/PG21 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601275 LAPP 52106490 N/A M25/PG21 Brass Brass 1 pc(s)
Information
Information 601275 LAPP 52106490 N/A M25/PG21 Brass Brass 1 pc(s)
Description
The special screwed cable gland with metric connection thread is corrosion resistant and sea water tight in accordance with EN50262. As well as anti-kink protection, the long neoprene sleeve offers a high degree of protection because there is an integral seal. The heavy duty clamp ensures good strain relief. (Connection thread metric/Functional thread PG/Clear width of seal in mm).
Scope of delivery
- Delivery without locknut.
Hints
Viton® is a registered trademark of DuPont de Nemour.



