
Technical specifications
- Cable width: 24-34 mm
- Cable thickness: 4 - 11.5 mm
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Brass
- External thread
M40
- Internal thread
M40
- Material
Brass
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Dimensions
Kabelbreite: 24 - 34 mm. Kabeldicke: 4 - 11.5 mm mm
- Halogen-free
No
- Content
10 pc(s)
- Dim
Kabelbreite: 24 - 34 mm. Kabeldicke: 4 - 11.5 mm
- RoHS-compliant
Yes
- Manufacturer part #
52107360
- Type
SKINDICHT® SVF-M 40X1,5/36
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043666 LAPP 52107360 Cable gland with strain relief M40 M40 Brass Brass 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1043666 LAPP 52107360 Cable gland with strain relief M40 M40 Brass Brass 10 pc(s)
Description
Lateral sealing lips automatically adapt to. Cable individual seal dimensions are eliminated. Large clear width, hence, up to two flat cables are clamped. Optimum strain. size-tolerant system.
This text is machine translated.
This text is machine translated.


