
Technical specifications
- Cable width 15 mm
- Cable thickness: 5 mm
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
M25
- Internal thread
M25
- Material
Polyamide
- Thread length
11 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
IP54
- Spanner size
27 mm
23 mm
- Dimensions
Kabelbreite: 15 mm mm
- Halogen-free
No
- Content
25 pc(s)
- Dim
Kabelbreite: 15 mm
- RoHS-compliant
Yes
- Manufacturer part #
52107900
- Type
SKINDICHT® SVFK-M 25/16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043657 LAPP 52107900 Cable gland M25 M25 Polyamide Grey-white (RAL 7035) 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1043657 LAPP 52107900 Cable gland M25 M25 Polyamide Grey-white (RAL 7035) 25 pc(s)
Description
Economic plastic design. lateral sealing lips automatically adapt to. Cable individual seal dimensions omitted. Dimension-tolerant system. Large clear width, hence, up to two flat cables are clamped.
This text is machine translated.
This text is machine translated.



