
Technical specifications
- Product type
Elbow union
- Features
Adjustable sealing ring
- Factory colour
Ecru
- External thread
M32
- Type
With recess sealing ring
- Material
Die cast
- Thread length
8.2 mm
- Length
0 cm
- Width
0 cm
- Height
0 cm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP55
- Spanner size
32 mm
- Weight
0.371 kg
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52108020
- Type
SKINDICHT® SE-M 32X1,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043290 LAPP 52108020 Elbow union Adjustable sealing ring M32 Die cast Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1043290 LAPP 52108020 Elbow union Adjustable sealing ring M32 Die cast Ecru 1 pc(s)
Description
Sealing by recess sealing ring. Corrosion-resistant Easy to install. Absolutely safe cable input. Low overall height.
This text is machine translated.
This text is machine translated.





