
Number
Highlights & Details
LAPP 52109015 SKINTOP® CLICK BLK M25 LGY Snap-in fixing M25 M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Up to 70% time saving through innovaive Rastsystem
- No thread needed.
Our service for you
Technical specifications
- SW1 / SW2 mm: 22 / 34
- Features
Snap-in fixing
- Factory colour
Grey-white (RAL 7035)
- External thread
M25
- Size
M25
- Spanner size
22 mm
34 mm
- Thread length
8 mm
- Length
30.5 mm
IP68
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Dim
(C x D x M) 30.5 x 8 x 25.3 (- 0.2)
- Dimensions
(C x D x M) 30.5 x 8 x 25.3 (- 0.2) mm
- RoHS-compliant
Yes
- Manufacturer part #
52109015
- Type
SKINTOP® CLICK BLK M25 LGY
- Material (details)
Body: Special: Polyamid
Thick: Special Elastomer
- Type
BEND PROTEC.SP.SKINTOP® CLICK BLK M25 LGY
- Certification marks
VDE approval
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 603412 LAPP 52109015 SKINTOP® CLICK BLK M25 LGY Snap-in fixing M25 M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603412 LAPP 52109015 SKINTOP® CLICK BLK M25 LGY Snap-in fixing M25 M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 603412 LAPP 52109015 SKINTOP® CLICK BLK M25 LGY Snap-in fixing M25 M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Application: Blank lock with innovative CLICK system for the fast assembly with difficult accessible places.
Ideally to-fast locking already more prefabricated, necessary drillings
Specially developed for :
Switch cabinet construction
measuring rules and electronic
automatic technique
investments- Apparatus construction
Controller design




