
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
SKINTOP® screwed cable gland ST-M
- The original: metric plastic cable gland in accordance with EN 50262 for rapid installation.
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Black (RAL 9005)
- External thread
M12
- Material
Polyamide
- Clamp Ø
3.5 mm
- Terminal Ø (max.)
7 mm
- Thread length
15 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
15 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53010000
- Type
SKINTOP® ST-M 12x1,5 XL
- Material (details)
Body: Polyamide, seal: CR/NBR
- Temperature range
static: -40 - +100 °C · dynamic: -20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 1310072 LAPP 53010000 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1310072 LAPP 53010000 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
Description
For universal application in mechanical engineering, plant construction, measurement and regulation systems, automation and electrical engineering as well as robotics. A clamping range of between 3.5 and 45 mm can be covered with just eight sizes. Less sizes mean greater flexibility and less storage costs.

