
Number
Highlights & Details
LAPP 53015020 Cable gland PG11 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- Plastic screw connection with PG thread for super-fast installation.
Technical specifications
- Product type
Cable gland
- Factory colour
Silver-grey (RAL 7001)
- External thread
PG11
- Material
Polyamide
- Clamp Ø
4 mm
- Terminal Ø (max.)
10 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 5 bar)
- Spanner size
22 mm
- Weight
8.00
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53015020
- Type
SKINTOP® ST PG11
- Material (details)
Body: Polyamide, seal: CR
- Type
SKINTOP® ST PG 7
- Temperature range
-20 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527157 LAPP 53015020 Cable gland PG11 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527157 LAPP 53015020 Cable gland PG11 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 527157 LAPP 53015020 Cable gland PG11 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Locknut not included









