
Number
Highlights & Details
LAPP 53015600 Cable gland PG7 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- Plastic screwed gland with PG threading
- Bend protection spiral for additional functional security
Technical specifications
- Product type
Cable gland
- Factory colour
Silver-grey (RAL 7001)
- External thread
PG7
- Material
Polyamide
- Clamp Ø
2.5 mm
- Terminal Ø (max.)
6.5 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 5 bar)
- Spanner size
15 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53015600
- Type
SKINTOP® BS PG7
- Material (details)
Body: Polyamide, seal: CR
- Type
SKINTOP® BS 25 PG7
- Temperature range
-20 - +80 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527262 LAPP 53015600 Cable gland PG7 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527262 LAPP 53015600 Cable gland PG7 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 527262 LAPP 53015600 Cable gland PG7 Polyamide Silver-grey (RAL 7001) 1 pc(s)






