
Number
Highlights & Details
LAPP 53015810 Cable gland PG9 Polyamide Black (RAL 9005) 1 pc(s)
- Plastic screwed gland with PG threading
- Bend protection spiral for additional functional security
Technical specifications
- Product type
Cable gland
- Factory colour
Black (RAL 9005)
- External thread
PG9
- Material
Polyamide
- Clamp Ø
3.5 mm
- Terminal Ø (max.)
8 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 5 bar)
- Spanner size
19 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53015810
- Type
SKINTOP® BS PG9
- Material (details)
Body: Polyamide, seal: CR
- Type
SKINTOP® BS 25 PG9
- Temperature range
-20 - +80 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526882 LAPP 53015810 Cable gland PG9 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526882 LAPP 53015810 Cable gland PG9 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 526882 LAPP 53015810 Cable gland PG9 Polyamide Black (RAL 9005) 1 pc(s)






