
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 2.26
-34 %
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
SKINTOP ® screwed cable gland BS-PG with bend protection spiral
- Plastic screwed gland with PG threading
- Bend protection spiral for additional functional security
Technical specifications
- Product type
Cable gland
- Factory colour
Black (RAL 9005)
- External thread
PG11
- Material
Polyamide
- Clamp Ø
4 mm
- Terminal Ø (max.)
10 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 5 bar)
- Spanner size
22 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53015820
- Type
SKINTOP® BS PG11
- Material (details)
Body: Polyamide, seal: CR
- Type
SKINTOP® BS PG11
- Temperature range
-20 - +80 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526896 LAPP 53015820 N/A PG11 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526896 LAPP 53015820 N/A PG11 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 526896 LAPP 53015820 N/A PG11 Polyamide Black (RAL 9005) 1 pc(s)
Description
For securing flexible cables for example on hand tools and moving machine parts, the bend protection is an important feature for cable care and functional safety.






