
Number
Highlights & Details
LAPP 53017430 Cable gland with bend relief cone M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- PA6 plastic cable gland with conical trumpet-shaped
Technical specifications
- Product type
Cable gland
- Features
with bend relief cone
- Factory colour
Silver-grey (RAL 7001)
- External thread
M20
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
12 mm
- Thread length
13 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
24 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53017430
- Type
SKINTOP® BT-M 20 x 1.5
- Material (details)
Body: Polyamide, seal: CR/NBR
- Temperature range
-20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526958 LAPP 53017430 Cable gland with bend relief cone M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526958 LAPP 53017430 Cable gland with bend relief cone M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 526958 LAPP 53017430 Cable gland with bend relief cone M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Locknut not included.


