
Number
Highlights & Details
LAPP 53018020 Cable gland PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
PG11
- Material
Polyamide
- Clamp Ø
4 mm
- Terminal Ø (max.)
10 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP69K
- Spanner size
22 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53018020
- Type
SKINTOP® ST PG11
- Material (details)
Body: Polyamide, seal: CR/NBR
- Type
SKINTOP® ST PG11
- Clamping range diameter mm
4 - 10 mm
- Temperature range
static: -40 - +100°C · Dynamic: -20 to +100 °C
- Size
PG11
Documents & Downloads
Datasheet
Datasheet 532359 LAPP 53018020 Cable gland PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)
Datasheet 532359 LAPP 53018020 Cable gland PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532359 LAPP 53018020 Cable gland PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 532359 LAPP 53018020 Cable gland PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)

