
Number
Highlights & Details
LAPP 53018040 Cable gland PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
PG16
- Material
Polyamide
- Clamp Ø
9 mm
- Terminal Ø (max.)
14 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP69K
- Spanner size
27 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53018040
- Type
SKINTOP® ST PG16
- Material (details)
Body: Polyamide, seal: CR/NBR
- Type
SKINTOP® ST PG16
- Clamping range diameter mm
9 - 14 mm
- Temperature range
static: -40 - +100°C · Dynamic: -20 to +100 °C
- Size
PG16
Documents & Downloads
Datasheet
Datasheet 532361 LAPP 53018040 Cable gland PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)
Datasheet 532361 LAPP 53018040 Cable gland PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532361 LAPP 53018040 Cable gland PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 532361 LAPP 53018040 Cable gland PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)

