
Number
Highlights & Details
SKINTOP® GMP-GL-PG locknut
- PA Plastic locknut, glass-fibre reinforced with coil
Our service for you
Technical specifications
- Features
with flange
- Internal thread
PG29
- Factory colour
Silver-grey (RAL 7001)
- Size
PG29
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53019060
- Type
SKINTOP® GMP-GL PG29
- Material (details)
Polyamide, fibreglass reinforced
- Type
SKINTOP® GMP-GL PG29
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 527675 LAPP SKINTOP® GMP-GL PG29 N/A with flange PG29 PG29 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527675 LAPP SKINTOP® GMP-GL PG29 N/A with flange PG29 PG29 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 527675 LAPP SKINTOP® GMP-GL PG29 N/A with flange PG29 PG29 Polyamide Silver-grey (RAL 7001) 1 pc(s)


