
Number
Highlights & Details
LAPP 53019071 SKINTOP® GMP-GL PG36 with flange PG36 Polyamide Grey-white (RAL 7035) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Our service for you
Technical specifications
- Features
with flange
- Internal thread
PG36
- Factory colour
Grey-white (RAL 7035)
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53019071
- Type
SKINTOP® GMP-GL PG36
- Material (details)
Polyamide, fibreglass reinforced
- Type
SKINTOP® GMP-GL
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 530836 LAPP 53019071 SKINTOP® GMP-GL PG36 with flange PG36 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530836 LAPP 53019071 SKINTOP® GMP-GL PG36 with flange PG36 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 530836 LAPP 53019071 SKINTOP® GMP-GL PG36 with flange PG36 Polyamide Grey-white (RAL 7035) 1 pc(s)



