
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.28
30
11% = € 0.03
€ 0.25
50
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 2.80
plus VAT.
14-day return policy included
Highlights & Details
LAPP 53019210 SKINTOP® GMP-GL PG9 PG9 Polyamide Black (RAL 9005) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Our service for you
Technical specifications
- Internal thread
PG9
- Factory colour
Black (RAL 9005)
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53019210
- Type
SKINTOP® GMP-GL PG9
- Material (details)
Polyamide, fibreglass reinforced
- Type
SKINTOP® GMP-GL PG9
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 527090 LAPP 53019210 SKINTOP® GMP-GL PG9 PG9 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527090 LAPP 53019210 SKINTOP® GMP-GL PG9 PG9 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 527090 LAPP 53019210 SKINTOP® GMP-GL PG9 PG9 Polyamide Black (RAL 9005) 1 pc(s)
Description
This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.


