
Number
Highlights & Details
LAPP 53019250 SKINTOP® GMP-GL PG21 with flange, halogen-free PG21 PG21 Polyamide Black (RAL 9005) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Technical specifications
- Features
with flange
halogen-free
- Internal thread
PG21
- Factory colour
Black (RAL 9005)
- Size
PG21
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53019250
- Type
SKINTOP® GMP-GL PG21
- Material (details)
Polyamide, fibreglass reinforced
- Type
SKINTOP® GMP-GL PG21
- Temperature range
-20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527143 LAPP 53019250 SKINTOP® GMP-GL PG21 with flange, halogen-free PG21 PG21 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527143 LAPP 53019250 SKINTOP® GMP-GL PG21 with flange, halogen-free PG21 PG21 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 527143 LAPP 53019250 SKINTOP® GMP-GL PG21 with flange, halogen-free PG21 PG21 Polyamide Black (RAL 9005) 1 pc(s)


