
Highlights & Details
LAPP 53019270 SKINTOP® GMP-GL PG36 Locknut PG36 PG36 Polyamide Black (RAL 9005) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Technical specifications
- Product type
Locknut
- Internal thread
PG36
- Factory colour
Black (RAL 9005)
- Size
PG36
- Spanner size
60 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53019270
- Type
SKINTOP® GMP-GL PG36
- Material (details)
Polyamide, fibreglass reinforced
- Type
SKINTOP® GMP-GL 25 PG36
- Temperature range
-20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527170 LAPP 53019270 SKINTOP® GMP-GL PG36 Locknut PG36 PG36 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527170 LAPP 53019270 SKINTOP® GMP-GL PG36 Locknut PG36 PG36 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 527170 LAPP 53019270 SKINTOP® GMP-GL PG36 Locknut PG36 PG36 Polyamide Black (RAL 9005) 1 pc(s)



