
Number
Technical specifications
- Features
halogen-free
- Outside Ø
3 mm
- Factory colour
Ecru
- Length
9 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- No. of cables x cable Ø
3x9
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53100003
- Type
SKINTOP® DIX-DV 3x9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532365 LAPP 53100003 SKINTOP® DIX-DV 3x9 halogen-free 3x9 Polyamide Ecru 1 pc(s)
Datasheet 532365 LAPP 53100003 SKINTOP® DIX-DV 3x9 halogen-free 3x9 Polyamide Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532365 LAPP 53100003 SKINTOP® DIX-DV 3x9 halogen-free 3x9 Polyamide Ecru 1 pc(s)
Information
Information 532365 LAPP 53100003 SKINTOP® DIX-DV 3x9 halogen-free 3x9 Polyamide Ecru 1 pc(s)
Description
This text is machine translated.

