Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
EMC
Stainless steel
M16 x 1.5
Stainless steel
6.5 mm
9 mm
7 mm
43.4 mm
-20 °C
+100 °C
IP68
IP69
20 mm
DIN EN 60423
1 pc(s)
Yes
53105301
SKINTOP® HYGIENIC SC M 16 x 1,5
Datasheet 1608313 LAPP 53105301 Cable gland EMC M16 x 1.5 Stainless steel Stainless steel 1 pc(s)
User & Safety Instructions 1608313 LAPP 53105301 Cable gland EMC M16 x 1.5 Stainless steel Stainless steel 1 pc(s)