Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
EMC
Stainless steel
M25 x 1.5
Stainless steel
11.5 mm
15.5 mm
8 mm
48.9 mm
-20 °C
+100 °C
IP68
IP69
29 mm
DIN EN 60423
1 pc(s)
Yes
53105303
SKINTOP® HYGIENIC SC M 25 x 1,5
Datasheet 1608315 LAPP 53105303 Cable gland EMC M25 x 1.5 Stainless steel Stainless steel 1 pc(s)
User & Safety Instructions 1608315 LAPP 53105303 Cable gland EMC M25 x 1.5 Stainless steel Stainless steel 1 pc(s)