
Number
Highlights & Details
LAPP 53111010 Cable gland M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- The original: metric plastic cable gland in accordance with EN 50262 for rapid installation.
Technical specifications
- Product type
Cable gland
- Factory colour
Silver-grey (RAL 7001)
- External thread
M16
- Material
Polyamide
- Clamp Ø
4.5 mm
- Terminal Ø (max.)
10 mm
- Thread length
8 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
19 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111010
- Type
SKINTOP® ST-M 16x1.5
- Material (details)
Body: Polyamide, seal: CR/NBR
- Temperature range
Static -40 to +100°C · Dynamic: -20 to +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527713 LAPP 53111010 Cable gland M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527713 LAPP 53111010 Cable gland M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 527713 LAPP 53111010 Cable gland M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)








