
Number
Technical specifications
- Product type
Cable gland
- Factory colour
Silver-grey (RAL 7001)
- External thread
M32
- Material
Polyamide
- Clamp Ø
7 mm
- Terminal Ø (max.)
15 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
36 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111140
- Type
SKINTOP® STR-M32
- Material (details)
Polyamide
- Type
STR-M32
- Clamping range diameter mm
7 - 15 mm
- Temperature range
-20 - +100 °C
- Size
M32
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532377 LAPP 53111140 Cable gland M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Datasheet 532377 LAPP 53111140 Cable gland M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532377 LAPP 53111140 Cable gland M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 532377 LAPP 53111140 Cable gland M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)


