
Number
Highlights & Details
LAPP 53111250 Cable gland M40 Polyamide Black (RAL 9005) 1 pc(s)
- The original: metric plastic cable gland in accordance with EN 50262 for rapid installation.
Technical specifications
- Product type
Cable gland
- Factory colour
Black (RAL 9005)
- External thread
M40
- Material
Polyamide
- Clamp Ø
19 mm
- Terminal Ø (max.)
28 mm
- Thread length
10 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
46 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111250
- Type
SKINTOP® ST-M 40 x 1.5
- Material (details)
Body: Polyamide, seal: CR/NBR
- Type
SKINTOP® ST cable gland M40x1.5
- Temperature range
static: -40 - +100 °C · dynamic: -20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526867 LAPP 53111250 Cable gland M40 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526867 LAPP 53111250 Cable gland M40 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 526867 LAPP 53111250 Cable gland M40 Polyamide Black (RAL 9005) 1 pc(s)








