
Number
Highlights & Details
LAPP 53111300 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Black (RAL 9005)
- External thread
M12
- Material
Polyamide
- Clamp Ø
1 mm
- Terminal Ø (max.)
5 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
15 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111300
- Type
SKINTOP® STR-M12
- Material (details)
Polyamide
- Type
STR-M12
- Clamping range diameter mm
1 - 5 mm
- Temperature range
-20 - +100 °C
- Size
M12
Documents & Downloads
Datasheet
Datasheet 532378 LAPP 53111300 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
Datasheet 532378 LAPP 53111300 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532378 LAPP 53111300 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 532378 LAPP 53111300 Cable gland M12 Polyamide Black (RAL 9005) 1 pc(s)


