
Number
Highlights & Details
LAPP 53111330 Cable gland M25 Polyamide Black (RAL 9005) 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Black (RAL 9005)
- External thread
M25
- Material
Polyamide
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
30 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111330
- Type
SKINTOP® STR-M25
- Material (details)
Polyamide
- Type
STR-M25
- Clamping range diameter mm
6 - 13 mm
- Temperature range
-20 - +100 °C
- Size
M25
Documents & Downloads
Datasheet
Datasheet 532382 LAPP 53111330 Cable gland M25 Polyamide Black (RAL 9005) 1 pc(s)
Datasheet 532382 LAPP 53111330 Cable gland M25 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532382 LAPP 53111330 Cable gland M25 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 532382 LAPP 53111330 Cable gland M25 Polyamide Black (RAL 9005) 1 pc(s)


