
Number
Highlights & Details
LAPP 53111400 Cable gland M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
- The original: Metric plastic cable gland compliant with EN 50262 for rapid installation.
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
M12
- Material
Polyamide
- Clamp Ø
3.5 mm
- Terminal Ø (max.)
7 mm
- Thread length
8 mm
IP68 (up to 5 bar)
- Spanner size
15 mm
- Certification marks
nach EN 50262
- Weight
2.00
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111400
- Type
SKINTOP® ST-M 12x1.5
- Material (details)
Body: Polyamide/seal: CR/NBR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601207 LAPP 53111400 Cable gland M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601207 LAPP 53111400 Cable gland M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 601207 LAPP 53111400 Cable gland M12 Polyamide Grey-white (RAL 7035) 1 pc(s)








