
Number
Highlights & Details
LAPP 53111427 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Flame resistant
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
M20
- Material
Polyamide
- Clamp Ø
7 mm
- Terminal Ø (max.)
13 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
25 mm
- Certification marks
VDE / EN 50262
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111427
- Type
SKINTOP® ST-HF-M 20 x 1.5
- Material (details)
Body: Polyamide/seal: CR/NBR
- Temperature range
-20 - +100 ºC °C
Documents & Downloads
Datasheet
Datasheet 601325 LAPP 53111427 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601325 LAPP 53111427 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 601325 LAPP 53111427 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

