
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.84
-18 %
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
LAPP 53111520 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
M20
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
25 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111520
- Type
SKINTOP® STR-M20
- Material (details)
Polyamide
- Type
STR-M20
- Clamping range diameter mm
5 - 10 mm
- Temperature range
-20 - +100 °C
- Size
M20
Documents & Downloads
Datasheet
Datasheet 532386 LAPP 53111520 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532386 LAPP 53111520 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 532386 LAPP 53111520 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Cable fitting with reducing sealing insert, to seal the cable with small external diameter.
Hints
Kindly order the suitable counternut separately.



