
Number
Highlights & Details
LAPP 53111640 Cable gland M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- Metric plastic screwed gland with bend protection spiral for additional functional safety
Technical specifications
- Product type
Cable gland
- Factory colour
Silver-grey (RAL 7001)
- External thread
M32
- Material
Polyamide
- Clamp Ø
11 mm
- Terminal Ø (max.)
21 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
36 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111640
- Type
SKINTOP® BS-M 32 x 1.5
- Material (details)
Body: Polyamide, seal: CR/NBR
- Temperature range
-20 - +100 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527843 LAPP 53111640 Cable gland M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527843 LAPP 53111640 Cable gland M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 527843 LAPP 53111640 Cable gland M32 Polyamide Silver-grey (RAL 7001) 1 pc(s)





