
Number
Highlights & Details
SKINTOP ® screwed cable gland BS-M with bend protection spiral
- Metric PA6 plastic screwed gland with bend protection spiral for additional functional safety
- UV resistant
Technical specifications
- Product type
Cable gland
- Features
with bend relief sleeve
- Factory colour
Black (RAL 9005)
- External thread
M16
- Material
Polyamide
- Clamp Ø
4.5 mm
- Terminal Ø (max.)
10 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
19 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111710
- Type
SKINTOP® BS-M 16 x 1.5
- Material (details)
Body: Polyamide, seal: CR/NBR
- Temperature range
-20 - +100 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526893 LAPP 53111710 N/A with bend relief sleeve M16 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526893 LAPP 53111710 N/A with bend relief sleeve M16 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 526893 LAPP 53111710 N/A with bend relief sleeve M16 Polyamide Black (RAL 9005) 1 pc(s)









