
Number
Highlights & Details
LAPP 53111820 Cable gland with bend relief sleeve M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Metric plastic screwed gland with bend protection spiral for additional functional safety
Technical specifications
- Product type
Cable gland
- Features
with bend relief sleeve
- Factory colour
Grey-white (RAL 7035)
- External thread
M20
- Material
Polyamide
- Clamp Ø
7 mm
- Terminal Ø (max.)
13 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
25 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111820
- Type
SKINTOP® BS-M 20 x 1.5
- Material (details)
Body: Polyamide, seal: CR/NBR
- Temperature range
-20 - +100 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 600983 LAPP 53111820 Cable gland with bend relief sleeve M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 600983 LAPP 53111820 Cable gland with bend relief sleeve M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 600983 LAPP 53111820 Cable gland with bend relief sleeve M20 Polyamide Grey-white (RAL 7035) 1 pc(s)





