
Number
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M12
- Material
Brass
- Clamp Ø
3 mm
- Terminal Ø (max.)
7 mm
- Thread length
12 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68
- Spanner size
16 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112005
- Type
SKINTOP® MS-M-XL 12x1,5
- Material (details)
Brass
- Type
MS-M-XL 12x1.5
- Clamping range diameter mm
3 - 7 mm
- Temperature range
-30 - +100 °C
- Size
M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535618 LAPP 53112005 Cable gland M12 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535618 LAPP 53112005 Cable gland M12 Brass Brass 1 pc(s)
Information
Information 535618 LAPP 53112005 Cable gland M12 Brass Brass 1 pc(s)
Conformity certificate
Conformity certificate 535618 LAPP 53112005 Cable gland M12 Brass Brass 1 pc(s)

