
Number
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M16
- Material
Brass
- Clamp Ø
4.5 mm
- Terminal Ø (max.)
10 mm
- Thread length
12 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68
- Spanner size
20 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112015
- Type
SKINTOP® MS-M-XL 16x1,5
- Material (details)
Brass
- Type
MS-M-XL 16x1.5
- Clamping range diameter mm
4.5 - 10 mm
- Temperature range
-30 - +100 °C
- Size
M16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535632 LAPP 53112015 Cable gland M16 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535632 LAPP 53112015 Cable gland M16 Brass Brass 1 pc(s)
Information
Information 535632 LAPP 53112015 Cable gland M16 Brass Brass 1 pc(s)
Conformity certificate
Conformity certificate 535632 LAPP 53112015 Cable gland M16 Brass Brass 1 pc(s)

