
Number
Highlights & Details
LAPP 53112050 Cable gland M40 Brass Brass 1 pc(s)
- The versatile brass screwed gland with metric connection thread.
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M40
- Material
Brass
- Clamp Ø
19 mm
- Terminal Ø (max.)
28 mm
- Thread length
9 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68 (up to 10 bar)
IP69
- Spanner size
45 mm
- Weight
163.00
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112050
- Type
SKINTOP® MS-M40X1.5
- Material (details)
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
- Type
MS-M40X1.5
- Temperature range
-30 - +100 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601186 LAPP 53112050 Cable gland M40 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601186 LAPP 53112050 Cable gland M40 Brass Brass 1 pc(s)
Information
Information 601186 LAPP 53112050 Cable gland M40 Brass Brass 1 pc(s)
Description
Scope of delivery
- Locknut not included





