
Number
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M40
- Material
Brass
- Clamp Ø
19 mm
- Terminal Ø (max.)
28 mm
- Thread length
15 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68
- Spanner size
45 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112055
- Type
SKINTOP® MS-M-XL 40x1,5
- Material (details)
Brass
- Type
MS-M-XL 40x1.5
- Clamping range diameter mm
19 - 28 mm
- Temperature range
-30 - +100 °C
- Size
M40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535690 LAPP 53112055 Cable gland M40 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535690 LAPP 53112055 Cable gland M40 Brass Brass 1 pc(s)
Information
Information 535690 LAPP 53112055 Cable gland M40 Brass Brass 1 pc(s)
Conformity certificate
Conformity certificate 535690 LAPP 53112055 Cable gland M40 Brass Brass 1 pc(s)

