
Number
Highlights & Details
LAPP 53112100 Cable gland M12 Brass Brass 1 pc(s)
- The versatile brass screwed gland with metric connection thread.
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M12
- Material
Brass
- Clamp Ø
1 mm
- Terminal Ø (max.)
5 mm
- Thread length
6.5 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
16 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112100
- Type
SKINTOP® MSR-M 12x1,5
- Material (details)
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
- Type
MSR-M12x1.5
- Clamping range diameter mm
1 - 5 mm
- Temperature range
-30 - +100 ºC °C
- Size
M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535498 LAPP 53112100 Cable gland M12 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535498 LAPP 53112100 Cable gland M12 Brass Brass 1 pc(s)
Information
Information 535498 LAPP 53112100 Cable gland M12 Brass Brass 1 pc(s)
Description
Scope of delivery
- Locknut not included





